Filter Your Search
1 - 10 of 39,638 results
|
S29GL512P11TFIV20
Spansion
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 1 | 128K | 512MX1 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29GL512P10FAIR12
Spansion
|
Check for Price | No | No | Transferred | 536.8709 Mbit | 1 | 128K | 512MX1 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||
|
S29GL01GP13FAIR10
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 1 | 1GX1 | 3.3 V | 130 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
S29GL01GP11TACR13
Spansion
|
Check for Price | No | Transferred | 1.0737 Gbit | 1 | 128K | 1GX1 | 3.3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | 260 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | 20 X 14 MM, MO-142EC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
S29GL01GP13TFCR23
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 1 | 1GX1 | 3.3 V | 130 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | HTSSOP, | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||
|
S29GL128P11DEI014
Spansion
|
Check for Price | Transferred | 134.2177 Mbit | 1 | 128MX1 | 3 V | 110 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N62 | Not Qualified | 85 °C | -40 °C | 62 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE-62 | 62 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
S29GL128P10TAI023
Spansion
|
Check for Price | No | No | Transferred | 134.2177 Mbit | 1 | 128K | 128MX1 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 128000000 | 134.2177 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | 20 X 14 MM, MO-142EC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||
|
S29GL512P11TFIR23
Spansion
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 1 | 512MX1 | 3.3 V | 110 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | HTSSOP, | 56 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29GL01GP13FAIR23
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 1 | 1GX1 | 3.3 V | 130 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
S70FL256P0XMFI011
Spansion
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 1 | 256MX1 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 44 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 3A991.B.1.A | 8542.32.00.71 |