Parametric results for: 银川西夏spa哪里好+【5O9339191_QㄩQ号】nvdx under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM29LV065MU90WHI
Spansion
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B63 Not Qualified e0 3 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC BGA 11 X 12 MM, 0.80 MM PITCH, FBGA-63 63 compliant EAR99 8542.32.00.51
S25FL064A0LMAI003
Spansion
Check for Price No No Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 13 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, PLASTIC, MS-013AA, SOP-16 16 unknown EAR99 8542.32.00.51
S29GL064S70BHI043
Spansion
Check for Price Transferred 67.1089 Mbit 8 8MX8 3 V 70 ns FLASH BOTTOM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA-48 unknown EAR99 8542.32.00.51
AM30LV0064DK40TBDD
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 35 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES; 10 YEAR DATA RETENTION 10 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B40 Not Qualified e1 3 70 °C 40 PLASTIC/EPOXY FBGA RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 8 mm SPANSION INC BGA FBGA, 40 compliant EAR99 8542.32.00.51
AM29LV065GU98RWHK
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3.3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS MILITARY NOR TYPE R-PBGA-B63 Not Qualified e1 3 125 °C -55 °C 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 11 mm SPANSION INC BGA 11 X 12 MM, 0.80 MM PITCH, FBGA-63 63 compliant 3A001.A.2.C 8542.32.00.51
AM29LV065GU98RFF
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3.3 V 90 ns FLASH 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 compliant EAR99 8542.32.00.51
S29GL064S80FHV043
Spansion
Check for Price Transferred 67.1089 Mbit 8 8MX8 3 V 80 ns FLASH BOTTOM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 105 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA-64 unknown EAR99 8542.32.00.51
S25FL164K0XBHV033
Spansion
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH ALSO CONFIGURABLE AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified e1 105 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC 8 X 6 MM, 1 MM PITCH, GREEN, BGA-24 compliant 3A991.B.1.A 8542.32.00.51
S25FL064P0XMFV001
Spansion
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 10 µA 38 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 16 compliant EAR99 8542.32.00.51
S25FL164K0XMFI000
Spansion
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH ALSO CONFIGURABLE AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 compliant 3A991.B.1.A 8542.32.00.51