Filter Your Search
1 - 10 of 39,638 results
|
S29CL016J1MFFM033
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 54 ns | FLASH | TOP BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
S29CL032J1JFFI030
Spansion
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, BGA80,8X10,40 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29CD032J0MFAN122
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29CD016J0MQFN002
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S29CD032J0MQAN113
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S29CD032J0RQAN002
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 48 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S29CD032J0RQAM033
Spansion
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 48 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, QFP80,.7X.9,32 | 80 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
S29CL016J0JBFI013
Spansion
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3.3 V | 54 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, BGA80,8X10,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
S29CL016J1JQAI113
Spansion
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29CD016J1JBFM122
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 54 ns | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | R-PBGA-B80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 11 mm | 9 mm | SPANSION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 |