Filter Your Search
1 - 10 of 1,346 results
|
S26HS01GTGABHV030
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 200 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S26HS01GTGABHV033
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 200 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 1.8 V | HYPERBUS | 320 µA | 198 µA | 2 V | 1.7 V | CMOS | NOR TYPE | S-PBGA-B24 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||
|
S26HL01GTFPBHB000
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | HYPERBUS | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S26HS01GTGABHA020
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 200 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S26HS01GTGABHA013
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 200 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S26HS01GTFPBHA000
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S26HL01GTFPBHI030
Infineon Technologies AG
|
$20.9965 | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | HYPERBUS | 160 µA | 168 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | S-PBGA-B24 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||
|
S26HS01GTFPBHI033
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S26HL01GTGABHV010
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 200 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | HYPERBUS | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
S26HS01GTFPBHI003
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 166 MHz | FLASH | 25 | 2560000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | HYPERBUS | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | S-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |