Parametric results for: AT45DB161D-SU-2.5 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at45db161dsu25 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
AT45DB161D-SU-2.5
Adesto Technologies Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 2.7 V 50 MHz FLASH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 compliant EAR99 8542.32.00.51
AT45DB161D-SU-2.5
Atmel Corporation
Check for Price Yes Yes Obsolete 16.7772 Mbit 1 16MX1 2.7 V 50 MHz FLASH ORGANIZED AS 4096 PAGES OF 528 BYTES EACH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 20 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip