Parametric results for: AT45DB321DMWU under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: at45db321dmwu Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
AT45DB321D-MWU-SL954
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP DFN VDFN-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-MWU-SL955
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP DFN VDFN-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-MWU
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 528 BYTES EACH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP DFN 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8 8 compliant EAR99 8542.32.00.51 Microchip
AT45DB321D-MWU
Adesto Technologies Corporation
Check for Price Yes Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 528 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP DFN VDFN-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB321D-MWU-SL955
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 17 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP DFN 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-MWU-SL954
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 17 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP DFN 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8 8 unknown EAR99 8542.32.00.51