Filter Your Search
1 - 3 of 3 results
|
AT45DB641E-SHN2B-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant | |||||||||
|
AT45DB641E-SHN2B-T
Adesto Technologies Corporation
|
$4.0361 | Yes | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | SOIC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | 8 | EAR99 | 8542.32.00.51 | Adesto Technologies | ||
|
AT45DB641E-SHN2B-T
Renesas Electronics Corporation
|
$3.7375 | Yes | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | SOIC-W | Renesas Electronics |