Parametric results for: tn28b-缅甸身份证假的多少钱{做证V芯kaa2238}办证 under Flash Memories

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
Manufacturer Part Number: tn28 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
TN28F010-90
Intel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH 100000 ERASE/PROGRAM CYCLES YES NO 100000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm INTEL CORP QFJ 0.450 X 0.550 INCH, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
TN28F020-120
Intel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH MINIMUM 100K ERASE/PROGRAM CYCLES YES NO 100000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEL CORP QFJ 0.450 X 0.550 INCH, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
TN28F010-90
Rochester Electronics LLC
Check for Price No Active 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH 100000 ERASE/PROGRAM CYCLES 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC 0.450 X 0.550 INCH, PLASTIC, LCC-32 unknown EAR99 8542.32.00.51
TN28F010-120
Intel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEL CORP QFJ 0.450 X 0.550 INCH, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
TN28F010-150
Intel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEL CORP QFJ 0.450 X 0.550 INCH, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
TN28F010-150
Rochester Electronics LLC
Check for Price No Active 1.0486 Mbit 8 128KX8 5 V 150 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC 0.450 X 0.550 INCH, PLASTIC, LCC-32 unknown EAR99 8542.32.00.51
TN28F010-120
Rochester Electronics LLC
Check for Price No Active 1.0486 Mbit 8 128KX8 5 V 120 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC 0.450 X 0.550 INCH, PLASTIC, LCC-32 unknown EAR99 8542.32.00.51
TN28F512-120
Rochester Electronics LLC
Check for Price No Active 524.288 kbit 8 64KX8 5 V 120 ns FLASH 100000 ERASE/PROGRAM CYCLES 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ 0.450 X 0.550 INCH, PLASTIC, LCC-32 32 unknown
TN28F010-200
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns FLASH YES NO 10000 Write/Erase Cycles 128000 131.072 k PARALLEL 100 µA 30 µA CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51
TN28F020-90
Rochester Electronics LLC
Check for Price No Active 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 100000 ERASE/PROGRAM CYCLES 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC 0.450 X 0.550 INCH, PLASTIC, LCC-32 unknown EAR99 8542.32.00.51