Parametric results for: 74s475 under OTP ROMs

Filter Your Search

11 - 20 of 39,010 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT27C256R-70JU-T
Microchip Technology Inc
$1.2268 Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QCCJ, compliant EAR99 8542.31.00.01 Microchip
AT27C256R-70JU-306
Microchip Technology Inc
$1.2603 Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27C512R-45JU-T
Microchip Technology Inc
$1.3428 Yes Active 524.288 kbit 8 64KX8 5 V 45 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27LV256A-90JU-T
Microchip Technology Inc
$1.3801 Yes Active 262.144 kbit 8 32KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27C512R-70JU-T
Microchip Technology Inc
$1.3811 Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27C256R-45PU
Atmel Corporation
$1.3921 Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 45 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37.0205 mm 15.24 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 unknown EAR99 8542.32.00.71 Microchip DIP 28
AT27C256R-70PU
Atmel Corporation
$1.3921 Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 245 40 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37.0205 mm 15.24 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 unknown EAR99 8542.32.00.71 Microchip DIP 28
AT27LV256A-90JU
Atmel Corporation
$1.4000 Yes Transferred 262.144 kbit 8 32KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP GREEN, PLASTIC, MS-016AE, LCC-32 unknown EAR99 8542.32.00.71 Microchip QFJ 32
DS1982-F3+
Analog Devices Inc
$1.5540 Active 1.024 kbit 1 1KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-MEDB-N2 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 METAL BUTTON,.68IN ROUND DISK BUTTON YES Matte Tin (Sn) NO LEAD END Analog Devices N/A 2 N/A 2000-01-18
AT27C512R-45JU
Atmel Corporation
$1.5557 Yes Yes Transferred 524.288 kbit 8 64KX8 5 V 45 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP GREEN, PLASTIC, MS-016AE, LCC-32 unknown EAR99 8542.32.00.71 Microchip QFJ 32