Filter Your Search
1 - 10 of 6,935 results
|
LY6264DL-70SL
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 70 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T28 | e3 | 1 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.306 mm | 7.62 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | |||
|
LY6264DL-70SLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 70 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.306 mm | 7.62 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | ||
|
LY6164DL-12
Lyontek Inc
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e3 | 1 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.306 mm | 7.62 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | ||||||
|
LY6264SL-70SLIT
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 70 ns | STANDARD SRAM | LG-MAX; WD-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.636 mm | LYONTEK INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||
|
LY6264SL-70LLE
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 70 ns | STANDARD SRAM | LG-MAX; WD-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G28 | e3 | 3 | 80 °C | -20 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.636 mm | LYONTEK INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||
|
LY6264PL-70LLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 70 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 36.322 mm | 15.24 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | ||
|
LY6164JL-15ET
Lyontek Inc
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-J28 | e3 | 3 | 80 °C | -20 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | LYONTEK INC | SOJ-28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
LY6164JL-12
Lyontek Inc
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | e3 | 3 | 70 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.03 mm | 7.62 mm | LYONTEK INC | SOJ, | compliant | EAR99 | 8542.32.00.41 | ||||||
|
LY6264PL-55SLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 450 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 36.322 mm | 15.24 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | ||
|
LY6264SL-35LLET
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 3 V | 35 ns | STANDARD SRAM | LG-MAX; WD-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G28 | e3 | 3 | 80 °C | -20 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.636 mm | LYONTEK INC | SOP, | compliant | EAR99 | 8542.32.00.41 |