Parametric results for: CY21L49-35PCB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy21l4935p Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY21L49-35PC
Cypress Semiconductor
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 35 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 120 mA 4.5 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 22.733 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP18,.3 18 not_compliant EAR99 8542.32.00.41