Parametric results for: CY62136CV30LL-70BVXI under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62136cv30ll70bvxi Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
CY62136CV30LL-70BVXI
Cypress Semiconductor
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
CY62136CV30LL-70BVXI
Rochester Electronics LLC
Check for Price Yes Yes Active 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e1 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ROCHESTER ELECTRONICS LLC BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown
CY62136CV30LL-70BVXIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA VFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41