Filter Your Search
1 - 4 of 4 results
|
CY62157EV30LL-45ZSXIT
Cypress Semiconductor
|
$7.9593 | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY62157EV30LL-45ZSXI
Cypress Semiconductor
|
$5.7795 | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 | ||||
|
CY62157EV30LL-45ZSXIT
Infineon Technologies AG
|
$9.7213 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||
|
CY62157EV30LL-45ZSXI
Infineon Technologies AG
|
$5.4429 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon |