Filter Your Search
1 - 10 of 540,897 results
|
MCM6926AWJ12
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||||||
|
MCM69L736ZP8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 1.5,3.3 V | 9.5 ns | LATE-WRITE SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 230 mA | 3.15 V | 490 µA | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA119,7X17,50 | unknown | |||||||||||||||||||||
|
WS512K32B-17G4TIE
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||||
|
KM69B257P-20
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 20 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.25 mm | 39.93 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP32,.3 | unknown | 3A991.B.2.B | 8542.32.00.41 | DIP | 32 | ||||||||||
|
MCM69F536ATQ12R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 12 ns | CACHE SRAM | SELF TIMED WRITE CYCLE; BYTE WRITE CONTROL | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||||||
|
MCM6727AWJ10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 155 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-28 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7B1065-3GC
Cypress Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 3 ns | CACHE SRAM | 3.3V GTL COMPATIBLE I/O | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | BICMOS | COMMERCIAL | Not Qualified | 70 °C | CYPRESS SEMICONDUCTOR CORP | , | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||
|
CY7B153-15DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 135 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-28 | compliant | EAR99 | 8542.32.00.41 | DIP | 28 | ||||||||||
|
101474S8DF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 7 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | BICMOS | COMMERCIAL EXTENDED | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 30.861 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.400 INCH, CERDIP-24 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
IDT71B569S15Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.9324 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.300 INCH, SOJ-28 | not_compliant | EAR99 | 8542.32.00.41 | SOJ | 28 |