Filter Your Search
51 - 60 of 93,290 results
|
SIT2002BC-S3-33E-125.000000E
SiTime Corporation
|
$0.8109 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SI5351A-B-GTR
Silicon Laboratories Inc
|
$0.8345 | Yes | Transferred | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MO-137C, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||||||
|
STCL1120YBFCWY5
STMicroelectronics
|
$0.8458 | Yes | Obsolete | 12 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | OTHER | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | SOT-23 | 5 | |||||||
|
SI5351A-B02075-GT
Silicon Laboratories Inc
|
$0.8479 | Yes | Transferred | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 35 mA | 3.6 V | 3 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||
|
SI5351A-B-GT
Silicon Laboratories Inc
|
$0.8479 | Yes | Transferred | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||||
|
SIT2018BA-S8-33N-12.000000E
SiTime Corporation
|
$0.8591 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SIT2018BA-S8-33N-25.000000E
SiTime Corporation
|
$0.8591 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | SiTime | ||||||||||||||||||||||||||||||
|
SIT2018BA-S3-33N-12.000000E
SiTime Corporation
|
$0.8591 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
PL611-01-F93TC
Microchip Technology Inc
|
$0.8750 | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | e3 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.8 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
DS1099U-WT+
Maxim Integrated Products
|
$0.8754 | Yes | Yes | Transferred | 1 MHz | 2 Hz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, MICRO, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |