Parametric results for: AD9830ASTZ under DSP Peripherals

Filter Your Search

1 - 10 of 10,843 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LT5560EDD#PBF
Linear Technology
$1.5539 Yes Transferred 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 DD compliant 3A991.A.2 8542.39.00.01
LT5560EDD#TRPBF
Linear Technology
$2.2279 Yes Transferred 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 DD compliant 3A991.A.2 8542.39.00.01
ISL8702IBZ-T
Renesas Electronics Corporation
$2.2836 Yes Active YES DSP PERIPHERAL, ADDRESS SEQUENCER CMOS NO NO 400 µA 12 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm RENESAS ELECTRONICS CORP SOICN , 14 M14.15 compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics
CY29FCT520BTSOC
Texas Instruments
$3.0874 Yes Yes Active FCT 8 70 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
LT5560EDD#TRPBF
Analog Devices Inc
$4.2667 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices
DSPIC33CH64MP508-I/PT
Microchip Technology Inc
$4.5231 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
DSPIC33CH64MP508T-I/PT
Microchip Technology Inc
$4.5689 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
CY29FCT520ATSOC
Texas Instruments
$4.6685 Yes Yes Active FCT 8 70 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
DSPIC33CH128MP508T-I/PT
Microchip Technology Inc
$4.7446 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
LT5560EDD#PBF
Analog Devices Inc
$4.7475 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices