Filter Your Search
1 - 10 of 5,110 results
|
STLED316SMTR
STMicroelectronics
|
$1.6551 | Yes | Active | 600 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 4 X 17 SEGMENTS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
PCA9620U/5GA/Q1,01
NXP Semiconductors
|
$1.9500 | Yes | Obsolete | I2C | 14.5 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-XUUC-N80 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | 380 µm | 3.166 mm | 3.166 mm | NXP SEMICONDUCTORS | DIE | , | 80 | compliant | 8542.39.00.01 | NXP | OL-PCA9620U | |||||||||||||
|
PCA85232U/2DA/Q1,0
NXP Semiconductors
|
$2.4750 | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | NOT SPECIFIED | NOT SPECIFIED | VFBGA | NXP SEMICONDUCTORS | DIE | 197 | compliant | NXP | OL-PCA85232U | ||||||||||||||||||||||||||||||||||||
|
PCA9620H/Q900/1,51
NXP Semiconductors
|
$3.7990 | Yes | End Of Life | I2C | 14.5 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-PQFP-G80 | e3 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LQFP-80 | 80 | compliant | 8542.39.00.01 | NXP | SOT315-1 | ||||||||
|
S1D13506F00A200
Seiko Epson Corporation
|
$8.1849 | Yes | Not Recommended | ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more | 16 | 21 | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 800 X 600 PIXELS | 400 µA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | ROHS COMPLIANT, QFP-128 | 128 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
TW8811-LD2-GR
Renesas Electronics Corporation
|
$17.7144 | Yes | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | e3 | 3 | MATTE TIN | RENESAS ELECTRONICS CORP | LQFP | 208 | compliant | Renesas Electronics | ADT001 | ||||||||||||||||||||||||||||||||||||
|
SAA5530PS
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 3.3 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC2672A4LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SCB2675TC4N40
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
IMSG173JI80Z
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | MOS | 1024 X 768 PIXELS | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.637 mm | 16.637 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 |