Filter Your Search
21 - 30 of 988 results
|
MAS17503LB9
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MAQ17503LSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
CA82C59A-10IJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD71059L-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | unknown | |||||||||||||
|
CA82C59A-10IN
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.4935 mm | 11.4935 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | 8542.31.00.01 | ||||||||||
|
2914DM/B
Rochester Electronics LLC
|
Check for Price | No | Active | INTERRUPT CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||
|
ID82C59A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.31.00.01 | |||||||||
|
CS82C59A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||
|
UPD71059C-10
NEC Electronics America Inc
|
Check for Price | Obsolete | 8085A; 70108; 70116 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | ||||||||||||
|
MAR17503CS
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DYNEX SEMICONDUCTOR LTD | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 |