Filter Your Search
31 - 40 of 988 results
|
MAR17503FL
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
146R-W
LSI Corporation
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | TTL | 100 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | |||||||||||||||||
|
N8259A
AMD
|
Check for Price | No | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC28,.5SQ | compliant | 8542.31.00.01 | |||||||||||||||
|
UM82C59AL-2
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | UNITED MICROELECTRONICS CORP | QCCJ, LDCC28(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||
|
MD82C59A-5/B
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | CERDIP-28 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 28 | ||||||
|
ID82C59A
AMD
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | HERMETIC SEALED, CERAMIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||
|
M5M82C59AJ-2
Mitsubishi Electric
|
Check for Price | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | MITSUBISHI ELECTRIC CORP | QCCJ, | unknown | 8542.31.00.01 | QLCC | 28 | |||||||||||||||||
|
AM9519DCTB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
8259A
Intel Corporation
|
Check for Price | Active | 8080A; 8085A; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | IT ALSO AVALABLE IN PLCC-28 PIN PACKAGE | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP-28 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MAQ17503LS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 |