Filter Your Search
1 - 10 of 979 results
|
MC8507LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||
|
MC6828P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||
|
MC6828L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||
|
MC6828LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||
|
MC8507PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||
|
5962-8866601QA
Philips Semiconductors
|
Check for Price | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
MC8507LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | |||||||||||
|
8602901QX
Thales Components Corp
|
Check for Price | Obsolete | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THALES COMPONENTS CORP | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||
|
SBP9961MJ
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 15 | 145 mA | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
MC8507LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 |