Parametric results for: 办公室ol丝袜+З19337670_Q扣*号 under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC16C55-LPE/SPXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 10 kHz 512 24 PIC 32 kHz 20 1 NO 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 55 µA 6 V 2.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.3 28 compliant 8542.31.00.01
PIC16C57-LPI/PXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 10 kHz 2048 72 PIC 32 kHz 20 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 40 µA 6.25 V 2.5 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C57-LPE/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 2048 72 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 2.5 V AUTOMOTIVE R-XDIP-T28 Not Qualified 125 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C56-LP/PXXX
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 32 kHz 12 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 32 µA 6.25 V 2.5 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22.8 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C55-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 512 24 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V INDUSTRIAL R-XDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C57-LP/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 2048 72 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V COMMERCIAL R-XDIP-T28 Not Qualified 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C56-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 200 kHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V INDUSTRIAL R-XDIP-T18 Not Qualified 85 °C -40 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.987 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C54-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 512 25 PIC 200 kHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 5 V INDUSTRIAL R-XDIP-T18 Not Qualified 85 °C -40 °C ISO/TS-16949 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.987 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C56-LP/SSXXX
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 32 kHz 12 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 32 µA 6.25 V 2.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 compliant 8542.31.00.01
SM531M
Sharp Corp
Check for Price No Active 4 10 kHz 1260 26 YES CMOS NO NO NO NO MROM COMMERCIAL S-PQFP-G60 Not Qualified e0 50 °C 60 PLASTIC/EPOXY LQFP QFP60,.75SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD SHARP CORP unknown 8542.31.00.01