Filter Your Search
1 - 10 of 11,230 results
|
HD64F2329BVTE
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | Not Qualified | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 120 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
HD6437034ATEI12
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER, RISC | CMOS | S-PQFP-G120 | Not Qualified | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 120 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HD6432238BXXXTF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 13.5 MHz | 262144 | 16384 | H8S/2000 | 16 | 24 | 13.5 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
S1C17704F00E100
Epson Electronics America Inc
|
Check for Price | Not Recommended | 16 | 8.2 MHz | 28 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 1.8 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 16 mm | 16 mm | SEIKO EPSON CORP | QFP | TFQFP, | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HD6433812XXXSXI
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 10 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
HD6432236XXXTE
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 13.5 MHz | 16 | 24 | 13.5 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
ATSAMC21G17A-AN
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 8542.31.00.01 | 3A991.A.2 | 2019-01-14 | ||||||||||||||||
|
PIC32MX564F128LT-80V/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 50 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||
|
ATSAMD21J16A-AFT
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | Cortex-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-02-01 | |||||||||||||
|
DSPIC33FJ128GP710ATE/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 |