Filter Your Search
1 - 10 of 462 results
|
R5F101CGDLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 131072 | 12288 | RL78 | 20 MHz | 32 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 3 V | S-XBGA-N36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F1008CDLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 21 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F1008DDLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 49152 | 3072 | RL78 | 20 MHz | 21 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F51103ADLF
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 65536 | 10240 | RX110 | 20 MHz | 52 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 3.3 V | S-PBGA-N64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | FBGA, | compliant | 8542.31.00.01 | |||||||||||
|
R5F51103ADLM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 65536 | 10240 | RX110 | 20 MHz | 25 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 3.3 V | S-XBGA-N36 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFBGA, | compliant | 8542.31.00.01 | |||||||||||
|
R5F100CCDLA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 32 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F5110JADLM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 16384 | 8192 | RX110 | 20 MHz | 25 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 3.3 V | S-XBGA-N36 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFBGA, | compliant | 8542.31.00.01 | |||||||||||
|
R5F1008ADLA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 21 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F100CADLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 32 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F100CADLA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 32 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XBGA-N36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | , | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics |