Parametric results for: 西新宿美女ol+[小公主(Φ)481581З56] under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC16C57-LPE/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 2048 72 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 2.5 V AUTOMOTIVE R-XDIP-T28 Not Qualified 125 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C54-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 512 25 PIC 200 kHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 5 V INDUSTRIAL R-XDIP-T18 Not Qualified 85 °C -40 °C ISO/TS-16949 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.987 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C56-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 200 kHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V INDUSTRIAL R-XDIP-T18 Not Qualified 85 °C -40 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.987 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C57-LPI/PXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 10 kHz 2048 72 PIC 32 kHz 20 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 40 µA 6.25 V 2.5 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C56-LP/SSXXX
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 32 kHz 12 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 32 µA 6.25 V 2.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 compliant 8542.31.00.01
PIC16C57-LP/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 2048 72 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V COMMERCIAL R-XDIP-T28 Not Qualified 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C56-LP/PXXX
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 1024 25 PIC 32 kHz 12 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 32 µA 6.25 V 2.5 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22.8 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant 8542.31.00.01
PIC16C55-LPE/SPXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 10 kHz 512 24 PIC 32 kHz 20 1 NO 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 55 µA 6 V 2.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.3 28 compliant 8542.31.00.01
PIC16C55-LPI/JW
Microchip Technology Inc
Check for Price Not Recommended 8 10 kHz 512 24 PIC 200 kHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 6.25 V 4.5 V INDUSTRIAL R-XDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
PIC16C55-LPE/SSXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 10 kHz 512 24 PIC 32 kHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 55 µA 6 V 2.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, SSOP28,.3 28 compliant 8542.31.00.01