Filter Your Search
1 - 10 of 457,364 results
|
COP320-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | 8 | NO | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||
|
COP345L-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2048 | 64 | 128 | COP400 | 2 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||||||||||
|
COP401L/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 65.6 kHz | 16 | 32 | COP400 | 8 | 9 | 2.1 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | NO | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
COP420-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | 8 | NO | MROM | 38 mA | 6.3 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
COP420-XXX/D
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | 8 | NO | MROM | 38 mA | 6.3 V | 5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
COP410C-XXX/D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
PIC16CR57A-20S/SO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 2048 | 72 | 72 | PIC16 | 20 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOIC-28 | compliant | 8542.31.00.01 | SOIC | 28 | ||||||||||||||
|
PIC16LC54A-04T/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT; ICC_MAX AT FOSC = 32KHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 32 µA | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | 0.209 INCH, PLASTIC, SSOP-20 | compliant | 8542.31.00.01 | SSOP | 20 | ||||||||||||||
|
COP422L-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 MHz | 1024 | 32 | 64 | COP400 | 2 MHz | 12 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 9 mA | 6.3 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||
|
COP421-XXX/D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 38 mA | 6.3 V | 5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 |