Parametric results for: ATMEGA48-20AUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega4820aur Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ATMEGA48-20AUR
Microchip Technology Inc
$2.0402 Yes Yes Active 8 20 MHz 4096 512 512 AVR RISC 20 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA48-20AUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 20 MHz 4096 512 AVR RISC 20 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 4 YES 8 YES 0.5 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32