Parametric results for: LPC812M101FDH16 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc812m101fdh16 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
LPC812M101FDH16FP
NXP Semiconductors
Check for Price Yes Obsolete 32 30 MHz 16384 4096 CORTEX-M0 25 MHz 14 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant
LPC812M101FDH16
NXP Semiconductors
Check for Price Yes Obsolete 32 30 MHz 16384 4096 25 MHz 14 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 unknown 8542.31.00.01