Filter Your Search
1 - 4 of 4 results
|
MKL46Z256VLL4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | 100 | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | FQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MKL46Z256VLL4
NXP Semiconductors
|
$7.3891 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0 | 16 MHz | 84 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 8.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL46Z256VLL4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 8.3 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MKL46Z256VLL4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |