Parametric results for: aduc842bsz62-3 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aduc842bsz623 Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
ADUC842BSZ62-3
Analog Devices Inc
$25.5452 No Yes Active 8 8.38 MHz 8 24 32 kHz 32 YES 3 V MICROCONTROLLER CMOS OPERATES AT 3V SUPPLY @ 8.35 MHZ YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ANALOG DEVICES INC QFP MQFP-52 52 S-52-2 compliant EAR99 8542.31.00.01 Analog Devices
ADUC842BSZ62-3
Rochester Electronics LLC
Check for Price Yes Yes Active 8 8.38 MHz 8 24 32 kHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC QFP QFP, 52 unknown