Filter Your Search
1 - 2 of 2 results
|
AT89C51ED2-RDTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | 60 | 8051 | NO | 8051 | NO | 64 | NO | 8 | YES | 2 | FLASH | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | GREEN, VQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
AT89C51ED2-RDTUM
Microchip Technology Inc
|
$9.5235 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | 80C51 | 8 | 16 | 40 MHz | 50 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-64 | compliant | Microchip |