Filter Your Search
1 - 6 of 6 results
|
ATMEGA1280-16AUR
Atmel Corporation
|
$11.1704 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 16 | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | 100 | unknown | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA1280-16AU
Microchip Technology Inc
|
$13.7781 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATMEGA1280-16AU
Atmel Corporation
|
$9.5009 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 16 | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | 100 | unknown | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA1280-16AU-HCM
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ATMEGA1280-16AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
ATMEGA1280-16AUR
Microchip Technology Inc
|
$12.8079 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | EAR99 |