Parametric results for: atmega32a-pu under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega32apu Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ATMEGA32A-PU
Microchip Technology Inc
$3.6264 Yes Yes Active 8 16 MHz 16384 2048 AVR RISC 16 MHz 32 3 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz YES NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC DIP-40 compliant EAR99 8542.31.00.01 Microchip
ATMEGA32A-PU
Atmel Corporation
Check for Price Yes Transferred 8 16 MHz 32768 2048 AVR RISC 16 MHz 8 32 NO 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ 0 16 AVR NO AVR NO 32 YES 8 YES 2 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant 8542.31.00.01 Microchip DIP 40