Parametric results for: lpc4078fet180%2c551 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lpc4078fet180 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
LPC4078FET180,551
NXP Semiconductors
$9.0677 Yes Active 32 120 MHz 524288 98304 CORTEX-M4 25 MHz 142 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B180 Not Qualified e1 3 85 °C -40 °C 260 30 180 PLASTIC/EPOXY FBGA BGA180,14X14,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 12 mm 12 mm NXP SEMICONDUCTORS BGA 180 SOT570-3 compliant 3A991.A.2 8542.31.00.01 NXP
LPC4078FET180
NXP Semiconductors
Check for Price Yes Active 32 120 MHz 524288 98304 CORTEX-M4 16 20 25 MHz YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PBGA-B180 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 180 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 12 mm 12 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 TFBGA-180