Parametric results for: msp430f417ipmr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f417ipmr Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MSP430F417IPMR
Texas Instruments
$2.7187 Yes Yes Active 16 8 MHz 32768 1024 1 MSP430 8 MHz 48 9 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 350 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments