Filter Your Search
1 - 10 of 1,812 results
|
TS68020MF25
Thales Group
|
Check for Price | Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | CERAMIC, QFP-132 | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
TS68C000MR8
Thales Group
|
Check for Price | Obsolete | 32 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 42 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
TSPC740AMGSU/T8LH
Thales Group
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TSXC750AVGSB/T8LE
Thales Group
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | 110 °C | -40 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | CGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TS(X)PC603EMG4LN
Thales Group
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 120 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | MILITARY | S-CBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TS68020MR8B/Y20
Thales Group
|
Check for Price | Transferred | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | PGA | , | 114 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
TSPC750AMGB/T10LH
Thales Group
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B360 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TS(X)PC603EVAU2LL
Thales Group
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 80 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 110 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PCX755BMZFU350LD
Thales Group
|
Check for Price | Transferred | 32 | 350 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-PBGA-B360 | Not Qualified | 125 °C | -55 °C | 360 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TSPC740AVGSB/T10LH
Thales Group
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | INDUSTRIAL | S-CBGA-B255 | Not Qualified | 110 °C | -40 °C | MIL-STD-883 | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |