Parametric results for: 国际商务单证制作实训总结专业制作办理,PS处理+V... under Multifunction Peripherals

Filter Your Search

11 - 20 of 6,701 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4013LQI-411T
Cypress Semiconductor
$1.2891 Yes Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP QFN-16 compliant 3A991.A.3 8542.31.00.01
CY8C20234-12SXI
Infineon Technologies AG
$1.6411 Yes Active 8 12 MHz 8192 512 512 M8C USB 12 MHz 13 YES 4.75 V CMOS IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ NO FLASH 2.5 mA 5.25 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.72 mm 3.8985 mm 9.891 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon
CY8C4013SXI-400T
Infineon Technologies AG
$1.7287 Yes Active 3 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4125LQI-483
Cypress Semiconductor
$1.7300 Yes Transferred 2048 I2C, I2S, SPI, UART 24 MHz 34 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N40 Not Qualified e4 3 85 °C -40 °C 40 UNSPECIFIED HQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN 40
CY8C4024LQI-S401
Cypress Semiconductor
$1.7476 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 3A991.A.3 8542.31.00.01 2016-02-16
CY8C4014SXI-420T
Infineon Technologies AG
$1.8112 Yes Active 1024 I2C 16 MHz 5 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant Infineon
CY8C4014SXI-420T
Cypress Semiconductor
$1.8196 Yes Yes Transferred 1024 I2C 16 MHz 5 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant 3A991.A.3 8542.31.00.01
CY8C4014PVI-422
Infineon Technologies AG
$1.8978 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4024LQI-S401T
Infineon Technologies AG
$1.9200 Yes Active e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4014SXI-421T
Infineon Technologies AG
$1.9390 Yes Active 1024 I2C 16 MHz 13 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon