Parametric results for: 助理中医师资格证报名条件专业制证,PS处理联系V:... under Multifunction Peripherals

Filter Your Search

21 - 30 of 7,862 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4014SXI-420
Cypress Semiconductor
$1.4242 Yes Transferred 2000 I2C; USB 16 MHz 5 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.978 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C20224-12LKXI
Cypress Semiconductor
$1.4502 Yes Obsolete 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 13 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 3 85 °C -40 °C 260 20 16 UNSPECIFIED VQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01 QFN 16
CY8C20534-12PVXIT
Cypress Semiconductor
$1.4840 Yes Transferred 8 12 MHz 8192 512 512 M8C USB 12 MHz 24 YES 4.75 V CMOS IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ NO FLASH 2.5 mA 5.25 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01 SSOP 28 SSOP-28
CY8C4025LQI-S401
Cypress Semiconductor
$1.4917 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN-24 2016-02-16
CY8C24193-24LQXI
Cypress Semiconductor
$1.5000 Yes Transferred 8 24 MHz 8192 1024 512 M8C I2C; USB; LPC 25.2 MHz 28 YES 1.8 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 QFN 32 QFN-32
CY8C20134-12SXI
Cypress Semiconductor
$1.5045 Yes Yes Obsolete 8 12 MHz 8192 512 512 M8C USB 12 MHz 6 YES 4.75 V CMOS IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ NO FLASH 2.5 mA 5.25 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.72 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01 SOIC 8 SOIC-8
CY8C4014LQI-412
Cypress Semiconductor
$1.5072 Yes Transferred 1024 I2C 16 MHz 20 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 e4 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4014SXI-420T
Infineon Technologies AG
$1.5208 Yes Active 1024 I2C 16 MHz 5 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G8 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm INFINEON TECHNOLOGIES AG compliant SOIC-8 Infineon
CY8C4014SXI-421
Cypress Semiconductor
$1.5229 Yes Transferred 1024 I2C 16 MHz 13 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.721 mm 3.898 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C4024LQI-S402
Cypress Semiconductor
$1.5310 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN-32 2016-02-16