Parametric results for: 合肥疾病预防控制中心健康证办理时间表专业制证,PS处理联系V:1521042176 under Multifunction Peripherals

Filter Your Search

31 - 40 of 7,848 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C24533-24PVXIT
Cypress Semiconductor
$1.5400 Yes Transferred 256 I2C; IRDA; LPC; SPI; UART 24.6 MHz 26 YES 5 V CMOS ALSO OPERATES AT 3.3V SUPPLY NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP-28 compliant 8542.39.00.01
CY8C4024LQI-S403
Cypress Semiconductor
$1.5600 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N40 85 °C -40 °C 40 UNSPECIFIED HQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP QFN-40 compliant 8542.31.00.01 3A991.A.3
CY8C4024LQI-S401T
Infineon Technologies AG
$1.5600 Yes Active e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4014PVI-412
Cypress Semiconductor
$1.5614 Yes Transferred 1024 I2C 16 MHz 20 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G28 e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 3A991.A.3
CY8C4013SXI-400T
Infineon Technologies AG
$1.5667 Yes Active 3 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4014SXI-420T
Cypress Semiconductor
$1.5933 Yes Yes Transferred 1024 I2C 16 MHz 5 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant 8542.31.00.01 3A991.A.3
CY8C24293-24LQXI
Cypress Semiconductor
$1.6000 Yes Obsolete 8 24 MHz 16384 2048 1024 M8C I2C; USB; LPC 25.2 MHz 28 YES 1.8 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN-32 compliant 8542.39.00.01 QFN 32
CY8C4024LQI-S401
Cypress Semiconductor
$1.6025 Yes Transferred YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 8542.31.00.01 3A991.A.3 2016-02-16
CY8C21223-24LGXI
Cypress Semiconductor
$1.6050 Yes Obsolete YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 3 85 °C -40 °C 260 20 16 UNSPECIFIED VQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP COL-16 compliant 8542.31.00.01 QFN 16
CY8C4014LQI-421
Cypress Semiconductor
$1.6277 Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C 260 30 16 UNSPECIFIED HQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 3A991.A.3