Filter Your Search
41 - 50 of 7,862 results
![]() |
CY8C21223-24SXI
Cypress Semiconductor
|
$1.6283 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
CY8C4014SXI-421T
Infineon Technologies AG
|
$1.6289 | Yes | Active | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||||||||||||||
|
CY8C20234-12SXI
Infineon Technologies AG
|
$1.6411 | Yes | Active | 8 | 12 MHz | 8192 | 512 | 512 | M8C | USB | 12 MHz | 13 | YES | 4.75 V | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | NO | FLASH | 2.5 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.8985 mm | 9.891 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||||
![]() |
CY8C21534-24PVXIT
Cypress Semiconductor
|
$1.6739 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||
![]() |
CY8C20536A-24PVXIT
Cypress Semiconductor
|
$1.6940 | Yes | Transferred | 8 | 25.2 MHz | 8192 | 1024 | 512 | M8C | USB | 25.2 MHz | 34 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
CY8C4025AZI-S403
Cypress Semiconductor
|
$1.6975 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-48 | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||||||||||||
![]() |
CY8C24393-24LQXI
Cypress Semiconductor
|
$1.7000 | Yes | Obsolete | 8 | 24 MHz | 16384 | 2048 | 1024 | M8C | I2C; USB; LPC | 25.2 MHz | 34 | YES | 1.8 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.39.00.01 | ||||||||
![]() |
CY8C4014LQI-422
Cypress Semiconductor
|
$1.7081 | Yes | Transferred | 1024 | I2C | 16 MHz | 20 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||
|
CY8C4014LQI-421T
Infineon Technologies AG
|
$1.7307 | Yes | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CY8C21323-24PVXI
Cypress Semiconductor
|
$1.7480 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 |