Filter Your Search
11 - 20 of 1,185 results
|
MEC1-110-02-F-D-K-TR
Samtec Inc
|
$2.9021 | Yes | Active | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1416-NU
Microchip Technology Inc
|
$2.9157 | Yes | Active | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1418-I/NU
Microchip Technology Inc
|
$2.9707 | Yes | Not Recommended | 400 µm | e3 | -40 °C | 85 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | VTQFP-128 | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.6 V | 2 V | 3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | 2016-10-06 | |||||||||||||||||||||||||||||||||||||||||||||
|
MEC1414-I/NU
Microchip Technology Inc
|
$3.0760 | Active | 400 µm | e3 | -40 °C | 85 °C | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | VTQFP-128 | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.6 V | 2 V | 3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | 2016-10-06 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1418-NU
Microchip Technology Inc
|
$3.0969 | Yes | Not Recommended | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1-105-02-F-D-NP-K-FR
Samtec Inc
|
$3.1196 | Yes | Active | 10 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 3u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.376 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
MEC1428-NU-C1
Microchip Technology Inc
|
$3.2623 | Active | 400 µm | ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | VTQFP-128 | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 1.89 V | 1.71 V | 1.8 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1-110-02-F-D
Samtec Inc
|
$3.2640 | Yes | Yes | Active | 20 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0612 mm | FLASH inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
MEC1-110-02-F-D-NP
Samtec Inc
|
$3.2640 | Yes | Yes | Active | GOLD FLASH (3) | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1-150-02-F-D-A-FR
Samtec Inc
|
$3.2644 | Active | 100 | 2 | 1 mm | 2 | 15 mΩ | 2.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED | UL | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 3u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 2.147 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |