Parametric results for: PCA9555PW,118 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9555pw118 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
PCA9555PW,118
NXP Semiconductors
$1.4007 Yes Active 16 400 kHz 16 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-24 24 SOT355-1 compliant 8542.39.00.01 NXP