Parametric results for: TUSB2046BIRHBT under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 248,962 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT2H1311F0DTLH
NXP Semiconductors
$0.5089 Yes Active YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NO ASYNC, BIT 1 5.25 V 4.75 V OTHER Not Qualified e4 1 70 °C -25 °C 260 30 4 PLASTIC/EPOXY SOLCC4,.08,20 NICKEL PALLADIUM GOLD NXP SEMICONDUCTORS SON 4 SOT1312-1 compliant NXP
NCT5605Y
Nuvoton Technology Corp
$0.7979 Yes Active SMBUS 3 YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT YES 1 3.63 V 2.97 V COMMERCIAL S-XQCC-N20 70 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NUVOTON TECHNOLOGY CORP compliant HVQCCN, 8542.31.00.01
USB3450-FZG
Microchip Technology Inc
$0.9863 Yes Obsolete 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 1 5.5 V 4.5 V e3 MATTE TIN MICROCHIP TECHNOLOGY INC compliant Microchip 8542.31.00.01 EAR99
USB3500-ABZJ
Microchip Technology Inc
$0.9863 Yes Obsolete 8 24 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT NRZI YES 1 3.6 V 3 V OTHER S-XQCC-N56 e3 3 85 °C 260 TS 16949 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-56 8542.31.00.01 EAR99
LAN8700C-AEZG-TR
Microchip Technology Inc
$1.0616 Yes Active 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 41.3 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 Not Qualified e3 70 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 36 compliant Microchip 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 8542.39.00.01 EAR99
TL16C550CFNG4
Texas Instruments
$1.0920 Yes Obsolete 8 3 0.125 MBps 16 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ NO ASYNC, BIT NRZ NO 1 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e4 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC LCC 44 compliant Texas Instruments LCC-44 8542.31.00.01
USB3280-AEZG
Microchip Technology Inc
$1.1483 Yes Active USB 8 60 MBps 24 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE NO ASYNC, BIT; SYNC, BYTE NRZI YES 2 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 3 85 °C -40 °C 260 TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-36 8542.31.00.01 EAR99
LAN8700C-AEZG
Microchip Technology Inc
$1.2200 Yes Active 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 41.3 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 Not Qualified e3 70 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 36 compliant Microchip 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 8542.39.00.01 EAR99
LAN8700IC-AEZG-TR
Microchip Technology Inc
$1.2647 Yes Active 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL NO SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 4 41.3 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-36 8542.39.00.01 EAR99
SC16C550BIA44,529
NXP Semiconductors
$1.3000 Yes Obsolete 8 3 0.375 MBps 48 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LCC 44 SOT187-2 compliant QCCJ, LDCC44,.7SQ 8542.31.00.01