Filter Your Search
1 - 10 of 248,962 results
|
WGI210ASSLJXV
Intel Corporation
|
Check for Price | Yes | Obsolete | VME; PCI; I2C; SMBUS; 2-WIRE; CARDBUS | 128 MBps | 25 MHz | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | DUE TO FIELD LENGTH ERROR NETWORK PROTOCOLS ARE NOT CONSIDERED | YES | SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 945 mV | 855 mV | COMMERCIAL | S-XQCC-N64 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | INTEL CORP | HVQCCN, | compliant | 8542.31.00.01 | 2017-03-17 | |||||||||
|
WGI210ITSLJXS
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | I2C | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | 5A991 | |||||||||||||||||
|
WGI210ITSLJXT
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | I2C | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | LEAD FREE | compliant | 8542.31.00.01 | 5A991 | |||||||||||||||||
|
WGI211AT
Intel Corporation
|
Check for Price | Obsolete | VME | 128 MBps | 25 MHz | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | YES | 1 | 945 mV | 855 mV | COMMERCIAL | S-XQCC-N64 | 70 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | INTEL CORP | HVQCCN, | compliant | 8542.31.00.01 | 5A991 | ||||||||||||
|
WGI211ATSLJXY
Intel Corporation
|
Check for Price | Yes | Obsolete | VME | 128 MBps | 25 MHz | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BIT, BYTE, I2C, ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 1 | 945 mV | 855 mV | COMMERCIAL | S-XQCC-N64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | INTEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | 5A991 | |||||||
|
WGI211ATSLJXZ
Intel Corporation
|
Check for Price | Yes | Obsolete | VME | 128 MBps | 25 MHz | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | YES | 1 | 945 mV | 855 mV | COMMERCIAL | S-XQCC-N64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | INTEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | 5A991 | |||||||||
|
WGI210ISSLJXX
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | I2C | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | 5A991 | |||||||||||||||||
|
WGI210IT/SLJXT
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | I2C | YES | 900 mV | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | LEAD FREE | compliant | |||||||||||||||||||
|
WGI210IS/SLJXX
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | I2C | YES | 900 mV | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | QCCN, LCC64,.35SQ,20 | compliant | Intel | ||||||||||||||||||
|
WGI210ATSLJXQ
Intel Corporation
|
Check for Price | Yes | Active | PCI | YES | 900 mV | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | I2C | YES | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | 5A991 |