Parametric results for: xr16v564div-f under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xr16v564divf Sorted By: Number of Serial I/Os
Select parts from the table below to compare.
Compare
Compare
XR16V564DIV-F
Exar Corporation
$6.1020 Yes Yes Obsolete 8 3 2 MBps 64 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5 V SUPPLY NO ASYNC, BIT YES 4 3.63 V 2.97 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm EXAR CORP QFP 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 64 compliant 8542.31.00.01