Parametric results for: 砚山熟女小姐+【71989ЗЗ30_扣_扣】rtc under Timers or RTCs

Filter Your Search

1 - 10 of 12,895 results

|
-
-
-
-
-
-
Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
UPD4992CX-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 8 32 kHz 12 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 2.4 V INDUSTRIAL SECONDS YES R-PDIP-T20 Not Qualified e6 85 °C -40 °C 260 10 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP DIP DIP, DIP20,.3 20 unknown EAR99 8542.39.00.01
UPD4992GS-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 8 32 kHz 12 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS N 5.5 V 2.4 V INDUSTRIAL SECONDS YES R-PDSO-G20 Not Qualified e6 85 °C -40 °C 260 10 20 PLASTIC/EPOXY SOP SOP20,.3 RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP unknown
IS82C54-10Z96
Intersil Corporation
Check for Price Yes Yes Transferred 16 8 6 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 3 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTERSIL CORP LCC QCCJ, 28 compliant EAR99 8542.39.00.01
AMZ8073ALIB
AMD
Check for Price Obsolete 16 8001; 8002 16 6.9 kHz 5 YES 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 255 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.048 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC QCCN, 44 unknown EAR99 8542.39.00.01
AMZ8073ALI
AMD
Check for Price Obsolete 16 8001; 8002 16 6.9 kHz 5 YES 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 255 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.048 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC QCCN, 44 unknown EAR99 8542.39.00.01
5962-8552301XX
QP Semiconductor
Check for Price Transferred 16 16 1 MHz 5 YES 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 5.25 V 4.75 V MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 16.51 mm 16.51 mm QP SEMICONDUCTOR INC QCCN, unknown EAR99 8542.39.00.01
5962-8552301QA
Rochester Electronics LLC
Check for Price Obsolete 16 16 1 MHz 5 NO 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 5.25 V 4.75 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 52.2605 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-40 40 unknown EAR99 8542.39.00.01
AMZ8073ADCB
AMD
Check for Price No Obsolete 16 8001; 8002 16 6.9 kHz 5 NO 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 255 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP40,.6 24 unknown EAR99 8542.39.00.01
5962-8552301QA
AMD
Check for Price Obsolete 16 16 1 MHz 5 NO 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 5.25 V 4.75 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 52.2605 mm ADVANCED MICRO DEVICES INC DIP-40 unknown EAR99 8542.39.00.01
UPD4991AGS-E1-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4 5 5 V TIMER, PROGRAMMABLE PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V RENESAS ELECTRONICS CORP unknown