Filter Your Search
21 - 30 of 14,634 results
|
TSHG8200
Vishay Intertechnologies
|
$0.0923 | Yes | Active | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 830 nm | 50 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 40 m | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||
|
IR333C-A
Everlight Electronics Co Ltd
|
$0.0927 | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | BAG | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | Everlight | EAR99 | 8541.40.20.00 | ||||||||
|
IR8353-14C
Everlight Electronics Co Ltd
|
$0.0935 | Yes | Yes | Active | 100 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | NOT SPECIFIED | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||||||||||||
|
IR968-8C
Everlight Electronics Co Ltd
|
$0.0949 | Yes | Active | 50 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | BAG | ROUND | 1.6 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||
|
LIR034
SPC Multicomp
|
$0.0962 | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
IR533C
Everlight Electronics Co Ltd
|
$0.0982 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||||||
|
VSMG10850
Vishay Intertechnologies
|
$0.0999 | Yes | Yes | Obsolete | INFRARED LED | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 8541.40.20.00 | ||||||||||||||||||||||||
|
IR7373C
Everlight Electronics Co Ltd
|
$0.1017 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||||||
|
TSAL4400
Vishay Intertechnologies
|
$0.1019 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | MATTE TIN | 3 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
IR1503
Everlight Electronics Co Ltd
|
$0.1027 | Yes | Yes | Active | 100 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Everlight | EAR99 | 8541.40.20.00 |