Filter Your Search
1 - 5 of 5 results
|
L2791
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 80 mA | 1 | 880 nm | 2 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 3 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | ||||
|
L2791-02
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 80 mA | 1 | 880 nm | 2 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 4.65 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | ||||
|
L2791-03
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 80 mA | 1 | 880 nm | 5 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 4.2 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | ||||
|
L2792-02
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 70 mA | 1 | 830 nm | 1.5 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 4 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | ||
|
L2792-03
Hamamatsu Photonics
|
Check for Price | No | Obsolete | 70 mA | 1 | 830 nm | 1.4 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 |