Filter Your Search
1 - 10 of 17,417 results
|
LCD-016N002M-NBB-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 9.7 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
LCD-016N002D-RNB-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 30 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
LCD-144H032B-NTH
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.7 V | 1 | 144X32 | GRAPHIC DOT MATRIX LCD DISPLAY | FSTN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 13.4 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
LCD-202H032C-GFH
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 1 | 202X32 | LED-GREEN | GRAPHIC DOT MATRIX LCD DISPLAY | FSTN POSITIVE | TRANSFLECTIVE | 123 mm | e3 | Matte Tin (Sn) | 18.86 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
LCD-040N004A-ANK-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-020N002A-YNK-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 20 | 2 | 1 | 20 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 85 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.9 mm | 37 mm | 116 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-016N004E-AYL-JS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 16 | 4 | 1 | 16 X 4 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 62 mm | e3 | Matte Tin (Sn) | 4.75 mm | 13.6 mm | 60 mm | 87 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-016N002M-RGF-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 13.2 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
LCD-016N002T-WNB-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.2 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 55 mm | e3 | Matte Tin (Sn) | 5.57 mm | 28 mm | 65 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
LCD-202H032C-TMK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 1 | 202X32 | LED-WHITE | GRAPHIC DOT MATRIX LCD DISPLAY | STN NEGATIVE | TRANSFLECTIVE | 123 mm | e3 | Matte Tin (Sn) | 18.86 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown |