Parametric results for: TLP521-1G under Optocoupler

Filter Your Search

1 - 10 of 39 results

|
-
-
-
Manufacturer Part Number: tlp5211g Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
TLP521-1GR
Isocom Components
Check for Price Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
TLP521-1G
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 1 TUBE ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs
TLP521-1GBSM
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 1 TUBE ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs
TLP521-1GBG
Isocom Components
Check for Price Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 30 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs
TLP521-1GRSMT&R
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 1 TR ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs
TLP521-1(GB)
Toshiba America Electronic Components
Check for Price No End Of Life 70 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 2.5 kV UL RECOGNIZED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 mW 85 °C -25 °C 1 TOSHIBA CORP DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP521-1GBSMT&R
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 1 TR ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs
TLP521-1(GB-LF4)
Toshiba America Electronic Components
Check for Price No Obsolete 70 mA 2.5 kV 100 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 85 °C -25 °C 1 Tin/Lead (Sn/Pb) TOSHIBA CORP PLASTIC, DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP521-1(GB,F,T)
Toshiba America Electronic Components
Check for Price Obsolete 25 mA 2.5 kV 100 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 °C -25 °C 1 TOSHIBA CORP PLASTIC, 11-5B2, DIP-4 unknown 8541.40.80.00 Transistor Outputs
TLP521-1(GB-TP1,F)
Toshiba America Electronic Components
Check for Price Obsolete 70 mA 2.5 kV 100 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 °C -25 °C 1 TOSHIBA CORP LEAD FREE, PLASTIC, DIP-4 unknown Transistor Outputs