Parametric results for: 办理日本北海道大学文凭毕业证〖假证+微fuk7778〗牛-o3xar under Other Optoelectronics

Filter Your Search

21 - 30 of 149,107 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3HD-F
Bivar Inc
$0.1666 Yes Active 30 mA 2.6 V 635 nm 45 deg DIFFUSED Orange-Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
R3YD
Bivar Inc
$0.1719 Yes Active 150 mA 2.6 V 585 nm DIFFUSED Yellow NO 4 mm BIVAR INC unknown 8541.40.80.00
5YDL
Bivar Inc
$0.1719 Yes Active 5 mA 2.2 V 585 nm 45 deg DIFFUSED Yellow NO 8.8 mm BIVAR INC unknown 8541.40.80.00
LNG312GKG
Panasonic Electronic Components
$0.1750 No Yes Obsolete SINGLE COLOR LED PANASONIC CORP unknown 8541.40.20.00 Panasonic
LM1-EWN1-01-N2-00001
Cree, Inc.
$0.1755 Yes Obsolete 25 mA 4 V 120 deg WATER CLEAR White 5 V 100 °C -40 °C 1.95 mm CREE INC unknown 8541.40.80.00
PS2501-1-Q-A
Renesas Electronics Corporation
$0.1826 Yes Yes Not Recommended 80 mA 1.4 V NO 50 mA 5 kV 100 % 150 mW e3 100 °C -55 °C 1 MATTE TIN RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Renesas Electronics THROUGH HOLE MOUNT
PS2501-1-D-A
Renesas Electronics Corporation
$0.1826 Yes Yes Not Recommended 80 mA 1.4 V NO 50 mA 5 kV 100 % 150 mW e3 100 °C -55 °C 1 MATTE TIN RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Renesas Electronics THROUGH HOLE MOUNT
1.8AD
Bivar Inc
$0.1883 Yes Active 150 mA 2.6 V 610 nm 70 deg DIFFUSED Amber NO 3 mm BIVAR INC unknown 8541.40.80.00
3GDL-F
Bivar Inc
$0.1901 Yes Active 5 mA 2.2 V 565 nm 45 deg DIFFUSED Green NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3GC-F
Bivar Inc
$0.1901 Yes Obsolete 30 mA 2.6 V 565 nm 30 deg WATER CLEAR Green NO 5.3 mm BIVAR INC unknown 8541.40.80.00